0031.8201

Topseller

image shown is a representation only
Description:
0031.8201 FUSEHOLDER OGN
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE4605
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- BLOCK
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- OGN
- Cap
- N Y/N
- Cap P/N
- 0853.0551
- Length
- 22.5 mm
- Height
- 11.5 mm
- Width
- 9.6 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 25 mm
- Approvals
- VDE/UR
- Cont.material
- TIN
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
OGN, 5 x 20 mm, 22.5 mm, Thermoplastic, 250 VAC, Fuseholder, PCB, THT
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.