0031.8001

Best Choice

image shown is a representation only
Description:
FUSEHOLDER BLACK 5x20
Supplier:
SCHURTER
Matchcode:
FUH5X20SAFEPCB
Rutronik No.:
FUSE5079
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Fuse Version
- 5x20
- Type
- BLOCK
- Series
- OG
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
OG (Holder) 5x20, 5 x 20 mm, mm, Thermoset, 600 VAC/DC, Fuseholder, PCB, THT
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.