0031.7701.11


image shown is a representation only
Description:
OMH 125V Holder for OMF/OMT SMT
Supplier:
SCHURTER
Matchcode:
FUHSMDBLOCKSMD
Rutronik No.:
FUSE6068
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 5 A
- Termination
- SMT
- Fuse Version
- OMF/OMT
- Type
- BLOCK
- Voltage rating
- 125 V
- Mounting
- PCB
- Series
- OMH
- Cap
- N Y/N
- Length
- 12 mm
- Height
- 6 mm
- Width
- 5.2 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
OMH 125, Plastic Bag 100 pcs, Thermoplastic, 125 VAC, Fuseholder, PCB, SMT, Open design
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.