0031.7501


image shown is a representation only
Description:
Holder for MSF125 vertical THT
Supplier:
SCHURTER
Matchcode:
FUHSUBR5
Rutronik No.:
FUSE3281
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 5 A
- Termination
- THT
- Fuse Version
- MINIATURE
- Type
- Clip
- Voltage rating
- 125 V
- Mounting
- PCB
- Series
- FMS
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- TRAY
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL/CSA
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
FMS (125 V), Fuseholder, THT, PCB
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.