0031.3991


image shown is a representation only
Description:
FBS2 Holder IP40 THT hor. fing
Supplier:
SCHURTER
Matchcode:
FUH5X20SAFETHTHOR
Rutronik No.:
FUSE9459
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- TOUCHPROT
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- FBS2
- Cap
- Y Y/N
- Cap P/N
- Slot / Fin
- Length
- 35.1 mm
- Automotive
- NO
- Diameter
- 13 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 11.4 mm
- Approvals
- VDE/UR
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.