0031.3577


image shown is a representation only
Description:
FAU Holder IP40 THT kick no cap
Supplier:
SCHURTER
Matchcode:
FUHSOCKETSAFETHTHOR
Rutronik No.:
FUSE3445
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 / 16 A
- Termination
- THT
- Fuse Version
- 5x20/6x32
- Type
- TOUCHPROT
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- FAU
- Cap
- N Y/N
- Length
- 45 mm
- Height
- 12.2 mm
- Width
- 12.4 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 15.2 mm
- Approvals
- VDE/UR
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
FAU, IP 40, Kicked, 250 VAC, PCB, Fuseholder, 5 x 20 or 6.3 x 32 mm, Shocksafe
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.