0031.2510


image shown is a representation only
Description:
FUP Holder 5x20 horizon.
Supplier:
SCHURTER
Matchcode:
FUH5X20SAFETHTHOR
Rutronik No.:
FUSE11911
Unit Pack:
25
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 A
- Termination
- SOLDERLUG
- Fuse Version
- 5X20
- Type
- Holder
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- FUP
- Cap
- N Y/N
- Length
- 54.8 mm
- Height
- 19.5 mm
- Width
- 15.2 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 30.4 mm
- Approvals
- VDE/UL
- Cont.material
- Cu
- ECCN
- EAR99
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.