0031.2308


image shown is a representation only
Description:
FUL Holder IP40 Quickcon 500V
Supplier:
SCHURTER
Matchcode:
FUHSOCKETSAFEQUICKCON
Rutronik No.:
FUSE3163
Unit Pack:
25
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 / 30 A
- Termination
- QUICKCON
- Fuse Version
- 5x20/6x32
- Type
- TOUCHPROT
- Voltage rating
- 500 V
- Mounting
- Panel
- Series
- FUL
- Cap
- N Y/N
- Length
- 62.9 mm
- Automotive
- NO
- Diameter
- 22 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.