0031.1811
![SCHURTER 0031.1811](https://www.rutronik24.com/pim/supplier/schurter/medium/schurter-0031.1811.jpg)
image shown is a representation only
Supplier: SCHURTER
Matchcode: FUH5X20CAP
Rutronik No.: FUSE3460
Unit Pack: 100
MOQ: 200
Packaging: BULK
FEU Cap IP40 Holder 5x20 Grip Description
Caps to FEU (Grip)
Parameter
- Current rating
- 10 / 20 A
- Fuse Version
- 5x20
- Type
- CAP
- Voltage rating
- 250 V
- Series
- FEU
- Cap
- Y Y/N
- Cap P/N
- Fingergrip
- Automotive
- NO
- Diameter
- 15 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 10 weeks