0031.1801


image shown is a representation only
Description:
FEU IP40 Holder 5x20/6x32 grip
Supplier:
SCHURTER
Matchcode:
FUH5X20/6X32
Rutronik No.:
FUSE6224
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- Solderlug
- Fuse Version
- 5x20/6x32
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- FEU
- Cap
- N Y/N
- Automotive
- NO
- Diameter
- 15 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Socket with Cap to Grip
Caps must be ordered separately (see accessories)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.