0031.1661

Topseller

image shown is a representation only
Description:
FEU Cap IP40 Holder 6.3x32 Slot
Supplier:
SCHURTER
Matchcode:
FUH6.3X32CAP
Rutronik No.:
FUSE4717
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 / 20 A
- Fuse Version
- 5x20/6x32
- Type
- CAP
- Voltage rating
- 250 V
- Series
- FEU
- Cap
- Y Y/N
- Cap P/N
- Slot knob
- Automotive
- NO
- Diameter
- 15 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
Caps to FEU, FAU, FAC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.