RN143-6-02-1M8
![SCHAFFNER SCHAFFNER](https://www.rutronik24.com/images/logos/schaffner_medium.png)
![SCHAFFNER RN143-6-02-1M8](https://www.rutronik24.com/pim/direct/schaffner/medium/schaffner-rn143-6-02-1m8.jpg)
image shown is a representation only
Description:
RN143 Common Mode Choke 300VAC 6A
Supplier:
SCHAFFNER
Matchcode:
RN1436021M8
Rutronik No.:
PROT1213
Unit Pack:
10
MOQ:
100
Packaging:
BULK
- Current
- 6 A
- Max op. voltage
- 300 V
- Inductivity ran
- 1.8 mH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.