RN122-2-02-6M8


image shown is a representation only
Description:
Common Mode Chokes 2A 6.8mH
Supplier:
SCHAFFNER
Matchcode:
RN1222026M
Rutronik No.:
PROT1167
Unit Pack:
200
MOQ:
200
package:
RN
Packaging:
BULK
- Current
- 2 A
- Automotive
- NO
- Package
- RN
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.