RD5122-16-2M0


image shown is a representation only
Description:
Current Common Mode 600VAC/850VDC
Supplier:
SCHAFFNER
Matchcode:
RD5122162M0
Rutronik No.:
PROT1187
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 16 A
- Max op. voltage
- 650 V
- Inductivity ran
- 2 mH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.