KL196.25.4SW


Description:
HSINK EXTRUDED SOT32 TO22 CW8.2
Supplier:
SCHAFFNER
Matchcode:
KL196254SW
Rutronik No.:
HSINK775
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Length
- 45 mm
- Height
- 25.4 mm
- Typ
- VERTICAL
- Thermal resist.
- 8.2 k/W
- Series
- KL
- Width
- 12.7 mm
- Colour
- BLACK ANO
- Use with
- SOT32 TO22
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.