KL108.37.5SW
Description:
HSINK EXTRUDED CW5.7
Supplier:
SCHAFFNER
Matchcode:
KL108375SW
Rutronik No.:
HSINK974
Unit Pack:
300
MOQ:
300
Packaging:
BOX
- Length
- 37.5 mm
- Height
- 25 mm
- Typ
- HORIZONTAL
- Thermal resist.
- 5.7 k/W
- Series
- KL
- Width
- 70 mm
- Colour
- BLACK ANO
- Use with
- 1M3
- Automotive
- NO
- RoHS Status
- Non-RoHS
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.