FN9260B-2-06
![SCHAFFNER SCHAFFNER](https://www.rutronik24.com/images/logos/schaffner_medium.png)
![SCHAFFNER FN9260B-2-06](https://www.rutronik24.com/pim/direct/schaffner/medium/schaffner-fn9260b-2-06.jpg)
image shown is a representation only
Description:
FN9260B-2-06 IEC INLET FILTER
Supplier:
SCHAFFNER
Matchcode:
FN9260B206
Rutronik No.:
PROT1214
Unit Pack:
60
MOQ:
60
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IEC-inlet
- Current
- 2 A
- Max op. voltage
- 250 V
- Capacity Cx
- 100 nF
- Capacity Cy
- 2,2 nF
- Inductivity ran
- 2,7 mH
- Mode of connect
- FAST-ON
- Frequency
- 50/60 Hz
- Series
- FN9260
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.