FN406B-3-02
![SCHAFFNER SCHAFFNER](https://www.rutronik24.com/images/logos/schaffner_medium.png)
![SCHAFFNER FN406B-3-02](https://www.rutronik24.com/pim/direct/schaffner/medium/schaffner-fn406b-3-02.jpg)
image shown is a representation only
Description:
PCB Mount Filter 250VAC
Supplier:
SCHAFFNER
Matchcode:
FN406B302
Rutronik No.:
PROT1327
Unit Pack:
250
MOQ:
250
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3 A
- Max op. voltage
- 250 V
- Series
- FN406
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.