FN382B-2-21
image shown is a representation only
Description:
AC Power Entry Modules 2A snap
Supplier:
SCHAFFNER
Matchcode:
FN382B221
Rutronik No.:
PROT1190
Unit Pack:
40
MOQ:
40
Packaging:
BOX
- Type
- INLET
- Current
- A A
- Max op. voltage
- 250 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.