FN379B-2-21
Description:
AC Power Entry Modules 2A MED
Supplier:
SCHAFFNER
Matchcode:
800233
Rutronik No.:
PROT1517
Unit Pack:
40
MOQ:
40
Packaging:
BULK
- Current
- 2 A
- Max op. voltage
- 250 V
- Series
- FN379
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.