FN355-20-03
![SCHAFFNER SCHAFFNER](https://www.rutronik24.com/images/logos/schaffner_medium.png)
![SCHAFFNER FN355-20-03](https://www.rutronik24.com/pim/direct/schaffner/medium/schaffner-fn355-20-03.jpg)
image shown is a representation only
Description:
FN355-20-03 20A 440V FILTER
Supplier:
SCHAFFNER
Matchcode:
FN3552003
Rutronik No.:
PROT1200
Unit Pack:
1
MOQ:
20
Packaging:
BULK
- Current
- 20 A
- Frequency
- 400 Hz
- Series
- FN355
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.