FN332-10A-05
image shown is a representation only
Description:
Single Phase Compact Chassis Filter 250V
Supplier:
SCHAFFNER
Matchcode:
FN33210A05
Rutronik No.:
PROT1177
Unit Pack:
60
MOQ:
60
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Series
- FN332
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.