FN3120H-80-35
image shown is a representation only
Description:
FN3120H-80-3 80A 300V FILTER
Supplier:
SCHAFFNER
Matchcode:
FN3120H8035
Rutronik No.:
PROT1171
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current
- 80 A
- Max op. voltage
- 520 V
- Frequency
- 60 Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.