FN3026HL-20-71
![SCHAFFNER SCHAFFNER](https://www.rutronik24.com/images/logos/schaffner_medium.png)
![SCHAFFNER FN3026HL-20-71](https://www.rutronik24.com/pim/direct/schaffner/medium/schaffner-fn3026hl-20-71.jpg)
image shown is a representation only
Description:
3 Phase DIN-Rail EMC/RFI Filter
Supplier:
SCHAFFNER
Matchcode:
FN3026HL2071
Rutronik No.:
PROT1219
Unit Pack:
20
MOQ:
20
Packaging:
BOX
- Current
- 20 A
- Max op. voltage
- 520 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.