FN2410-32-33
image shown is a representation only
Description:
FN2410-32-33 Single Phase
Supplier:
SCHAFFNER
Matchcode:
FN24103233
Rutronik No.:
PROT1194
Unit Pack:
1
MOQ:
20
Packaging:
TRAY
- Type
- FILTER
- Current
- 32 A
- Max op. voltage
- 250 V
- Series
- FN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.