FN2090-20-06


image shown is a representation only
Description:
Single Phase Chassis Mount Filt
Supplier:
SCHAFFNER
Matchcode:
FN20902006
Rutronik No.:
PROT1196
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SINGLE-PHA
- Current
- 20 A
- Max op. voltage
- 250 V
- Capacity Cx
- 0.15 nF
- Capacity Cy
- 4.7 nF
- Inductivity ran
- 0.6 mH
- Mode of connect
- SCREW
- Frequency
- 50/60 Hz
- Series
- FN2090
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.