FN2020B-16-06
image shown is a representation only
Description:
MEDICAL FASTON General Purpose
Supplier:
SCHAFFNER
Matchcode:
FN2020B1606
Rutronik No.:
PROT1198
Unit Pack:
60
MOQ:
60
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- FILTER
- Current
- 10 A
- Max op. voltage
- 250 V
- Capacity Cx
- 0.1 nF
- Capacity Cy
- 4.7 nF
- Inductivity ran
- 12 mH
- Mode of connect
- FASTON
- Series
- FN2010B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.