FN2010-3-06
![SCHAFFNER SCHAFFNER](https://www.rutronik24.com/images/logos/schaffner_medium.png)
![SCHAFFNER FN2010-3-06](https://www.rutronik24.com/pim/direct/schaffner/medium/schaffner-fn2010-3-06.jpg)
image shown is a representation only
Description:
FN 2010-3/06 GENERAL PURPOSE
Supplier:
SCHAFFNER
Matchcode:
FN2010306
Rutronik No.:
PROT516
Unit Pack:
20
MOQ:
60
package:
FN2010
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- STANDARD
- Current
- 3 A
- Max op. voltage
- 250 V
- Capacity Cx
- 0,1 nF
- Capacity Cy
- 4,7 nF
- Mode of connect
- FASTON
- Frequency
- DC to 400 Hz
- Dimensions
- 64x35x24,3 mm
- Automotive
- NO
- Package
- FN2010
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.