816503
Description:
RN114-2.5-02-3M3 Common Mode
Supplier:
SCHAFFNER
Matchcode:
RN11425023M3
Rutronik No.:
PROT1140
Unit Pack:
500
MOQ:
500
package:
TRAY
Packaging:
TRAY
- Current
- 2.5 A
- Max op. voltage
- 300 V
- Mode of connect
- PIN
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.