801618
Description:
HSINK EXTRUDED CW9.5 CLIP
Supplier:
SCHAFFNER
Matchcode:
KL224381SW
Rutronik No.:
HSINK1272
Unit Pack:
250
MOQ:
250
Packaging:
BOX
- Length
- 29 mm
- Height
- 38.1 mm
- Thermal resist.
- 9.5 k/W
- Series
- KL
- Width
- 12 mm
- Colour
- BLACK ANO
- Use with
- KC205
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.