801597
Description:
HSINK EXTRUDED SOT32 TO22 CW5
Supplier:
SCHAFFNER
Matchcode:
KL195381SWI
Rutronik No.:
HSINK713
Unit Pack:
1
MOQ:
100
Packaging:
BOX
- Length
- 25,4 mm
- Height
- 38,1 mm
- Typ
- VERTICAL
- Thermal resist.
- 5 k/W
- Width
- 42 mm
- Colour
- BLACK ANO
- Use with
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.