312-378
![SCHAFFNER SCHAFFNER](https://www.rutronik24.com/images/logos/schaffner_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
HSINK EXTRUDED CW11
Supplier:
SCHAFFNER
Matchcode:
KL194381SW
Rutronik No.:
HSINK848
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Length
- 38.1 mm
- Height
- 12.7 mm
- Typ
- VERTICAL
- Thermal resist.
- 11 k/W
- Series
- KL
- Width
- 35 mm
- Colour
- BLACK ANO
- Use with
- SOT32 TO22
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.