312-373
Description:
HSINK CLIP 35 mm
Supplier:
SCHAFFNER
Matchcode:
KC194CLIP
Rutronik No.:
HSINK850
Unit Pack:
500
MOQ:
500
Packaging:
BOX
- Length
- 35 mm
- Height
- 12.7 mm
- Series
- KC
- Width
- 35 mm
- Colour
- BLACK ANO
- Use with
- KL194
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 74153300000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.