311-899


Description:
HSINK EXTRUDED TO220 CW18 WA400
Supplier:
SCHAFFNER
Matchcode:
WA4008P
Rutronik No.:
HSINK608
Unit Pack:
1000
MOQ:
4000
Packaging:
BOX
- Length
- 25 mm
- Height
- 11 mm
- Typ
- VERT/HOR
- Thermal resist.
- 18 k/W
- Series
- WA
- Width
- 16 mm
- Colour
- BLACK ANO
- Use with
- TO202
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.