MSQ03001-0N


image shown is a representation only
Description:
03P Terminal_Block 5.00mm Black
Supplier:
SAURO
Matchcode:
MSQ030010N
Rutronik No.:
CONN9265
Unit Pack:
225
MOQ:
225
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 32.0 A
- Voltage rating
- 300 V
- Series
- MSQ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 110 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.