CTMH080PT-0N
Description:
08P TERM.BLOCK BLACK STH 3,81MM
Supplier:
SAURO
Matchcode:
CTMH080PT0N
Rutronik No.:
CONN5543
Unit Pack:
125
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 11.0 A
- Voltage rating
- 300 V
- Series
- CTM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.