CTF0400T-0A


Description:
04P FEMALE CONN CTF 3.81mm ORANGE
Supplier:
SAURO
Matchcode:
CTF0400T-0A
Rutronik No.:
CONN12656
Unit Pack:
300
MOQ:
1200
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- ANGLED
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CTF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.