CIM079A5


Description:
07P MALE CONN 5.08 RA
Supplier:
SAURO
Matchcode:
CIM079A5
Rutronik No.:
CONN13282
Unit Pack:
175
MOQ:
700
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- CIM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.