CIM020V5
Description:
02P MALE CONNECTOR STRAIGHT
Supplier:
SAURO
Matchcode:
CIM020V5
Rutronik No.:
CONN10647
Unit Pack:
300
MOQ:
600
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 1 V
- Series
- CIM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.