BSC08000-0R
![SAURO SAURO](https://www.rutronik24.com/images/logos/sauro_medium.png)
![SAURO BSC08000-0R](https://www.rutronik24.com/pim/artikel/sauro/medium/sauro-bsc08000-0r.jpg)
image shown is a representation only
Description:
BRIDGES FOR SHORT CIRCUITS 8P
Supplier:
SAURO
Matchcode:
BSC0080000R
Rutronik No.:
COTERM7417
Unit Pack:
100
MOQ:
800
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- BSC
- Family
- ACCESSORY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.