SS1J106M05007CC


image shown is a representation only
Description:
SS 10uF 63V 20% 5x7/2,0
Supplier:
SAMWHA
Matchcode:
SEM10U63V2,0
Rutronik No.:
KEL24619
Unit Pack:
7000
MOQ:
28000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 5x7 mm
- Pitch
- 2 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 102 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4.5 mm
- Supp. case size
- 5x7 mm
- Formed leads
- CUT
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.