SCF2E103Z14FF8S


image shown is a representation only
Description:
KF10nFX1-250Y2-250VacRM7,5HiSrg
Supplier:
SAMWHA
Matchcode:
KF10N07,5X1Y2Z2500VACHISURGE
Rutronik No.:
KKS5347
Unit Pack:
600
MOQ:
600
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- V(N)
- 250 V
- Pitch
- 7.5 mm
- Dielectric
- Y5V
- Style
- RADIAL
- Tolerance
- -20+80%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- HiSurge
- T(A) min
- -25 °C
- T(A) max
- +85 °C
- Purpose of use
- X250 Y250V
- Test voltage
- 2500 V
- X,Y - class
- X1Y2
- Length
- 6 mm
- Diameter/width
- 14 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Indonesia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.