RK1C685M04007BB


image shown is a representation only
Description:
RK 6,8uF 16V 20% 4x7/1,5
Supplier:
SAMWHA
Matchcode:
HSEM6,8U16V1,5
Rutronik No.:
KEL24106
Unit Pack:
10000
MOQ:
40000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 16 µF
- V(N)
- 6.8 V
- Style
- RADIAL
- Rutronik size
- 4x7 mm
- Pitch
- 1.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Z(100kHz/20°C)
- 29260 mOhm
- I(@100kHz/T(A)m
- 38 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 4x7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.