RC1V475M04005VR259
![SAMWHA SAMWHA](https://www.rutronik24.com/images/logos/samwha_medium.png)
![SAMWHA RC1V475M04005VR259](https://www.rutronik24.com/pim/klgr/medium/KEL-SAMWHA-HCR.jpg)
image shown is a representation only
Description:
RC 4,7uF 35V 20% 4x5
Supplier:
SAMWHA
Matchcode:
HCR4,7U35V
Rutronik No.:
KEL12140
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL PAP
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4.7 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 4x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 4x5,3 mm
- Addi. spec.
- 250SN
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.