LZ1V477M08020BB
![SAMWHA SAMWHA](https://www.rutronik24.com/images/logos/samwha_medium.png)
![SAMWHA LZ1V477M08020BB](https://www.rutronik24.com/pim/klgr/medium/KEL-SAMWHA-PSRX.jpg)
image shown is a representation only
Description:
LZ 470uF 35V 20% 8x20/3,5
Supplier:
SAMWHA
Matchcode:
PSRX470U35V3,5
Rutronik No.:
KEL18557
Unit Pack:
300
MOQ:
12000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 8x20 mm
- Pitch
- 3,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 8000 h
- Z(100kHz/20°C)
- 85 mOhm
- I(@100kHz/T(A)m
- 1430 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,6 mm
- Supp. case size
- 8x20 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.