LQ2A277M12030BB200
![SAMWHA SAMWHA](https://www.rutronik24.com/images/logos/samwha_medium.png)
![SAMWHA LQ2A277M12030BB200](https://www.rutronik24.com/pim/klgr/medium/KEL-SAMWHA-HFRLB.jpg)
image shown is a representation only
Description:
LQ 270uF 100V 20% 12x30/5,0
Supplier:
SAMWHA
Matchcode:
HFRLB270U100V5,0
Rutronik No.:
KEL24066
Unit Pack:
800
MOQ:
3200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 270 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 12x30 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 40 mOhm
- I(@100kHz/T(A)m
- 2400 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x30 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.