GF2H228M64110SB


image shown is a representation only
Description:
GF 2200uF 500V 20% 64x110/28,6
Supplier:
SAMWHA
Matchcode:
SBC2200U500V28,6
Rutronik No.:
KEL20260
Unit Pack:
16
MOQ:
32
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200 µF
- V(N)
- 500 V
- Style
- SCREW
- Rutronik size
- 64x110 mm
- Pitch
- 28.6 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 150 mOhm
- I(@100kHz/T(A)m
- 9800 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 6 mm
- Con. design
- 2 PIN
- Wirelength tol.
- 1 mm
- Supp. case size
- 63,5x110 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.