CK1H475M05005VR


image shown is a representation only
Description:
CK 4,7uF 50V 20% 5x5
Supplier:
SAMWHA
Matchcode:
HCRL4,7U50V
Rutronik No.:
KEL22496
Unit Pack:
1000
MOQ:
20000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4.7 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 2500 mOhm
- I(@100kHz/T(A)m
- 70 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 5x5,3 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.