INR21700-50S


image shown is a representation only
Description:
Lithium Ion Bare Cell 21700
Supplier:
SAMSUNG SDI
Matchcode:
LIIO21700
Rutronik No.:
BAT6554
Unit Pack:
130
MOQ:
85800
Packaging:
BOX
- Technology
- LIIO
- Voltage
- 3.6 V
- Min.Capacity
- 4900 mA
- Size
- 21700
- ContactTerminal
- bare cell
- Approvals
- UN 38.3
- Number of cells
- 1
- Weight
- ca 72 g
- Form
- CYLINDER
- V x A
- 18.00 Wh
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 5000 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.