INR18650-35E
![SAMSUNGSDI SAMSUNGSDI](https://www.rutronik24.com/images/logos/samsungsdi_medium.png)
![SAMSUNGSDI INR18650-35E](https://www.rutronik24.com/pim/direct/samsungsdi/medium/samsungsdi-inr18650-35e.jpg)
image shown is a representation only
Description:
Lithium Ion Bare Cell 18650
Supplier:
SAMSUNG SDI
Matchcode:
LIIO18650
Rutronik No.:
BAT5834
Unit Pack:
200
MOQ:
15000
package:
200
Packaging:
BOX
- Technology
- LIIO
- Voltage
- 3.6 V
- Min.Capacity
- 3250 mA
- Size
- 18650
- ContactTerminal
- bare cell
- Approvals
- UN 38.3
- Number of cells
- 1
- Weight
- ca 50 g
- Form
- CYLINDER
- V x A
- 12,2 Wh
- Automotive
- NO
- Package
- 200
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 3350 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.